
20-position, 2-row shrouded socket strip with a 4.19mm pitch. Features straight, through-hole mounting with solder termination. Bronze contacts with tin plating ensure reliable mating. Operates within a -55°C to 105°C temperature range, with a 400V AC voltage rating and 565V DC rated voltage. Constructed with a black polymer insulator.
Sign in to ask questions about the Samtec IPBS-110-01-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPBS-110-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 42.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 725V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-110-01-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.