
20-position, 2-row shrouded header with straight, top-entry orientation. Features female socket contacts with square bronze bodies and tin plating for mating. Through-hole mounting with solder termination. Operates across a wide temperature range of -55°C to 105°C, with AC and DC voltage ratings of 400V and 565V respectively. Insulation is black polymer.
Sign in to ask questions about the Samtec IPBS-110-01-T-D-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPBS-110-01-T-D-GP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBS |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBS-110-01-T-D-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
