This 2-contact through hole header features copper contacts with tin plating, a straight orientation, and a 4.19mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant. It is designed for use in applications where a simple, reliable connection is required.
Samtec IPBT-102-H1-T-S-K technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IPBT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H1-T-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.