
4-position, 2-row straight shrouded header with a 4.19mm pitch. Features male pin copper alloy contacts with tin plating, suitable for surface mount termination. Rated for 400V AC and 565V DC, with a maximum operating temperature of 105°C. Insulation material is black polymer with UL94 V-0 flammability rating.
Samtec IPBT-102-H2-T-D-GP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H2-T-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
