4-position, 2-row shrouded header with straight, surface mount orientation. Features copper alloy male pin contacts with a square shape and tin mating finish, rated for 10.3A current and 565V DC / 400V AC voltage. Insulation is black polymer with a UL94 V-0 flammability rating, operating between -55°C and 105°C. Solder termination and a 4.19mm pitch are standard.
Samtec IPBT-102-H2-T-D-K technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 10.3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.56mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.19mm |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating | 565V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H2-T-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.