
This shrouded header features 4 copper contacts with tin plating, suitable for through hole mounting. It is designed for board-to-board connections and meets RoHS compliance standards. However, it does not meet SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPBT-102-H3-T-D-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPBT-102-H3-T-D-GP technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-102-H3-T-D-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
