
6-position, 2-row shrouded header with a 4.19mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts made of copper and copper alloy with tin plating. Operates within a temperature range of -40°C to 105°C. Black color, 24.84mm length, 10.77mm depth, and 1 port. RoHS compliant.
Samtec IPBT-103-H1-T-D-GP technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 10.77mm |
| Gender | Male |
| Length | 24.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Power Mate® IPBT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-103-H1-T-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.