
8-position, 2-row straight shrouded header with a 4.19mm pitch. Features male pin copper alloy contacts with tin plating, suitable for solder termination and through-hole mounting. Insulation is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C, with AC and DC voltage ratings of 400V and 565V respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPBT-104-H1-T-D-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPBT-104-H1-T-D-GP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 29.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-104-H1-T-D-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
