
This Samtec header features 16 copper contacts with tin plating, arranged in a 2-row shrouded configuration. It is designed for through hole mounting and is compliant with RoHS regulations. The header does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPBT-108-H3-T-D-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPBT-108-H3-T-D-GP technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-108-H3-T-D-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
