
This 20-position 2-row shrouded header from Samtec features a copper alloy contact material and a square contact shape. The header is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The contacts are TIN plated and have a flammability rating of UL94 V-0. The header is packaged in a rail/Tube format and is RoHS compliant.
Samtec IPBT-110-H1-T-D-K technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-110-H1-T-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.