
This 20-position, 2-row right angle male pin header features a contact finish of tin and is made from copper alloy. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for through hole mounting and has a pitch of 4.19mm. It is rated for 400V AC and 565V DC and is compliant with RoHS regulations.
Samtec IPBT-110-H1-T-D-RA-K technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 4.19mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Mate® IPBT |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 565V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-110-H1-T-D-RA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.