
This 20-contact, 2-row through hole male connector features copper contacts with tin plating, suitable for general applications. It is not Reach SVHC compliant but is compliant with RoHS regulations. The connector is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
Samtec IPBT-110-H3-T-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.