
This 20-contact 2-row shrouded header features copper contacts with tin plating and is designed for through hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is suitable for use in a variety of applications where a reliable and secure connection is necessary.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPBT-115-H4-T-D-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPBT-115-H4-T-D-GP technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPBT-115-H4-T-D-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
