
10-position, 2-row straight cable mount wire housing with a 2.54mm pitch. Features female socket contacts made of bronze with tin plating, supporting a maximum current rating of 7.4A and a voltage rating of 600V AC. Designed for crimp termination with a wire gauge range of 20-30AWG. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec IPD1-05-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPD1-05-D-K technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 12.83mm |
| Gender | Receptacle |
| Length | 14.1mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-05-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
