Sign in to ask questions about the Samtec IPD1-05-D-P-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPD1-05-D-P-M technical specifications.
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-05-D-P-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
