Samtec IPD1-06-D-K-R technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec IPD1-06-D-K-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.