
20-position, 2-row straight receptacle wire housing with a 2.54mm pitch. Features female socket contacts made of bronze with tin plating, supporting a maximum current rating of 7.4A and a maximum voltage rating of 600V AC. Designed for crimp termination, accommodating wire gauges from 20AWG to 30AWG. Operates within a temperature range of -55°C to 125°C, with a straight, free-hanging mounting orientation.
Samtec IPD1-10-D-K technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 12.83mm |
| Gender | Receptacle |
| Length | 26.8mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-10-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
