
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount Tube
Samtec IPD1-10-D-P-M technical specifications.
| Gender | Female |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
