
The Samtec IPD1-12-S-K is a 12-position female socket wire housing with a 2.54mm pitch and crimp termination. It is designed for free-hanging applications and is available in bulk packaging. The housing is not radiation hardened and is not RoHS compliant. It is part of the Mini Mate IPD1 series.
Sign in to ask questions about the Samtec IPD1-12-S-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPD1-12-S-K technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec IPD1-12-S-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.