
30-position, 2-row straight cable mount wire housing with a 2.54mm pitch. Features female socket contacts and a maximum current rating of 7.4A, operating between -55°C and 125°C. This white receptacle housing supports wire gauges from 20AWG to 30AWG and has a maximum voltage rating of 600V AC. RoHS compliant and designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPD1-15-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Type | Female Socket |
| Depth | 12.83mm |
| Gender | Receptacle |
| Length | 39.57mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-15-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
