
The Samtec IPD1-22-S-K is a 22-position female socket wire housing with a crimp termination and 2.54mm pitch. It is designed for free-hanging applications and is available in bulk packaging. The housing is RoHS compliant and features a straight orientation. The Samtec Mini Mate IPD1 series is not radiation hardened.
Sign in to ask questions about the Samtec IPD1-22-S-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPD1-22-S-K technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPD1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPD1-22-S-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
