
2-position, single-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Designed for top entry, straight orientation, and through-hole mounting with solder termination. Rated for 675V AC and 954V DC, with a maximum operating temperature of 125°C. Insulation is natural colored polymer, UL94 V-0 flammability rated.
Sign in to ask questions about the Samtec IPL1-102-01-F-S-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-102-01-F-S-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-01-F-S-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.