
This 4-position 2-row shrouded header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is rated for 675V AC and is compliant with UL94 V-0 flammability standards. The header is designed for through-hole mounting and is available in rail or tube packaging.
Sign in to ask questions about the Samtec IPL1-102-01-H-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-102-01-H-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-01-H-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.