
The IPL1-102-01-H-S-RA-K is a right angle rectangular connector with 2 contacts, a 2.54mm pitch, and a through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. This connector is not radiation hardened.
Samtec IPL1-102-01-H-S-RA-K technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-01-H-S-RA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.