
2-position, 1-row shrouded header for wire-to-board applications. Features a 2.54mm pitch and straight, top-entry orientation with through-hole mounting. Male pin contacts are gold-plated bronze, with a mating length of 0.215 inches. Solder termination and natural color.
Sign in to ask questions about the Samtec IPL1-102-01-L-S-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-102-01-L-S-K technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-01-L-S-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.