Samtec IPL1-102-01-L-S-RE1-K-WT technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Voltage Rating | 954VDC|675VAC |
| Height | 7.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPL1-102-01-L-S-RE1-K-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.