Mini-Power Terminal Strip Connector, Right Angle, Through Hole mount, featuring 4 male pin contacts with a 2.54mm pitch. Contacts are square-shaped, made of bronze with gold mating finish. Insulation is natural colored polymer with a UL94 V-0 flammability rating. Operates from -55°C to 125°C, with AC voltage rating of 675V and DC rated voltage of 954V.
Sign in to ask questions about the Samtec IPL1-102-01-SM-D-RA-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-102-01-SM-D-RA-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-01-SM-D-RA-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.