
The Samtec Mini Mate IPL1 is a 2-position surface mount header with a maximum operating temperature of 125°C and a voltage rating of 675V. It is made with a bronze contact material and features a gold mating finish. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tape and reel packaging and is suitable for surface mount applications.
Samtec IPL1-102-02-F-SH-K-TR technical specifications.
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
No datasheet is available for this part.