
2-position, 1-row straight shrouded header for wire-to-board applications. Features 2.54mm pitch, male pin contacts made of bronze with gold plating, and a 7.4A maximum current rating. Surface mount termination with solder connection, operating temperature range of -55°C to 125°C. Natural color, lead-free, and RoHS compliant.
Sign in to ask questions about the Samtec IPL1-102-02-L-S-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-102-02-L-S-K technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.04mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-02-L-S-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.