
Right-angle, surface-mount wire-to-board header with 2 positions and 2 contacts. Features gold-plated bronze male pin contacts with a square shape and a 2.54mm pitch. Operates within a -55°C to 125°C temperature range, with a 675V AC and 954V DC voltage rating. Insulation is natural colored polymer, rated UL94 V-0 for flammability. Termination is solder.
Sign in to ask questions about the Samtec IPL1-102-02-L-SH-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-102-02-L-SH-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-102-02-L-SH-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
