
This 4-contact rectangular connector is designed for surface mount applications and can handle a maximum current rating of 7.4A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in rail or tube packaging and has a pitch of 2.54mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Samtec IPL1-102-02-STL-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-102-02-STL-D-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.58mm |
| Gender | Male |
| Length | 6.6mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec IPL1-102-02-STL-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.