The Samtec IPL1-103-01-F-D-RA-K is a 6-position, 6-contact, right-angle header with a 2.54mm pitch. It features a bronze contact material with a gold mating finish and a square contact shape. The header is designed for through-hole mounting and is available in a rail/Tube packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The IPL1-103-01-F-D-RA-K is RoHS compliant and has a flammability rating of UL94 V-0.
Samtec IPL1-103-01-F-D-RA-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
No datasheet is available for this part.