
Shrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers straight, top-entry orientation with solder termination and through-hole mounting. Contacts are made of bronze with a square shape and gold mating finish, rated for 675V AC and 954V DC. The natural colored polymer insulation material has a UL94 V-0 flammability rating and operates between -55°C and 125°C.
Sign in to ask questions about the Samtec IPL1-103-01-L-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-103-01-L-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-103-01-L-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.