
6-position, 2-row right-angle wire-to-board header with a 2.54mm pitch. Features male pin contacts made of bronze with gold mating finish, designed for solder termination. This shrouded connector offers a natural colored polymer insulation and a maximum operating temperature of 125°C. Rated for 675V AC and 954V DC, it is UL94 V-0 flammability rated and supplied in a tube.
Sign in to ask questions about the Samtec IPL1-103-01-L-D-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-103-01-L-D-RA-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-103-01-L-D-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
