This Samtec IPL1-103-02-F-SH-K-TR is a 3-contact right angle surface mount header with a 2.54mm pitch. It is designed for surface mount applications and features solder termination. The header is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Samtec IPL1-103-02-F-SH-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-103-02-F-SH-K-TR technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-103-02-F-SH-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.