
Wire-to-board header with 6 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold mating finish ensure reliable connection. This straight, surface-mount component utilizes solder termination and has a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with AC and DC voltage ratings of 675V and 954V respectively.
Sign in to ask questions about the Samtec IPL1-103-02-L-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-103-02-L-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-103-02-L-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.