Mini-Power Terminal Strip Header, 6 positions, 2.54mm pitch, straight orientation, surface mount. Features male pin contacts made of bronze with gold mating finish, square contact shape, and a 2-row configuration. Rated for 675V AC and 954V DC, with a maximum operating temperature of 125°C. Insulation material is polymer, natural color, with a UL94 V-0 flammability rating. RoHS compliant and packaged in rail/tube.
Sign in to ask questions about the Samtec IPL1-103-02-L-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-103-02-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-103-02-L-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.