
8-position, 2-row wire-to-board header with a 2.54mm pitch. Features male pin contacts made of bronze with a gold mating finish and square contact shape. This straight, through-hole mounted component has a solder termination and is rated for 675V AC and 954V DC. Insulation is natural colored polymer with a UL94 V-0 flammability rating, operating from -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Samtec IPL1-104-01-L-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-104-01-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-104-01-L-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.