8-position, 2-row male pin header with 2.54mm pitch for solder termination. Features gold-plated bronze square contacts, a natural polymer insulator, and a straight, through-hole mounting orientation. Rated for 675V AC and 954V DC, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. RoHS compliant and designed for general rectangular connector applications.
Sign in to ask questions about the Samtec IPL1-104-01-LM-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-104-01-LM-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-104-01-LM-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.