8-position, 2-row male pin header for surface mount applications, featuring a 2.54mm pitch and straight orientation. Constructed with bronze contacts and gold mating finish, this connector offers a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. Rated for 675V AC and 954V DC, it utilizes a natural colored polymer insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec IPL1-104-02-LM-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-104-02-LM-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.