
This Samtec IPL1-104-03-S-SH-K connector features a right angle orientation and a surface mount termination. It has 4 contacts and is packaged in bulk. The connector is RoHS compliant and not radiation hardened. It has a 2.54mm pitch and is suitable for general use.
Sign in to ask questions about the Samtec IPL1-104-03-S-SH-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-104-03-S-SH-K technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-104-03-S-SH-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.