
10-position, 2-row right-angle wire-to-board header with a 2.54mm pitch. Features male pin contacts made of bronze with gold mating finish, square contact shape, and solder termination. Rated for 675V AC and 954V DC, with an operating temperature range of -55°C to 125°C. Insulation is natural colored polymer, meeting UL94 V-0 flammability rating. Through-hole mounting and RoHS compliant.
Sign in to ask questions about the Samtec IPL1-105-01-F-D-RA-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-105-01-F-D-RA-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-105-01-F-D-RA-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.