
This 5-pin shrouded header features a 2.54mm pitch and is rated for a maximum current of 7.4A and voltage of 675V. It has a through hole mount and is designed for use in applications where a high level of reliability is required. The header is constructed with a bronze contact material and features a gold plating for corrosion resistance. It is suitable for use in a wide range of operating temperatures, from -55°C to 125°C.
Sign in to ask questions about the Samtec IPL1-105-01-F-S-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-105-01-F-S-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 14.22mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-105-01-F-S-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.