
Wire to Board HDR connector with 10 contacts and 2.54mm terminal pitch. Features a straight, through-hole mounting body orientation with two rows spaced at 2.54mm. Solder termination method ensures reliable connections. Operates across a wide temperature range from -55°C to 125°C, with a maximum current rating of 2.9A per contact and voltage rating of 954VDC/675VAC. Dual key polarization enhances mating accuracy.
Sign in to ask questions about the Samtec IPL1-105-01-L-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-105-01-L-D-K technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 14.22 |
| Product Depth (mm) | 9.58 |
| Product Height (mm) | 8.13 |
| Length Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.13 |
| Tail Length (mm) | 3.05 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Key |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 954VDC|675VAC |
| Mating Length | 5.46mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPL1-105-01-L-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.