Right-angle, through-hole mounted wire-to-board connector with 10 contacts and a 2.54mm terminal pitch. Features dual-row configuration with 2.54mm row spacing, side entry, and solder termination. Operates within a -55°C to 125°C temperature range, offering a maximum current rating of 2.9A per contact and a voltage rating of 954VDC/675VAC. Includes dual key polarization and a mating length of 5.46mm.
Sign in to ask questions about the Samtec IPL1-105-01-L-D-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-105-01-L-D-RA-K technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 14.22 |
| Product Depth (mm) | 12.51 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Dual Key |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 954VDC|675VAC |
| Mating Length | 5.46mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec IPL1-105-01-L-D-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.