
Right-angle, through-hole male pin header for wire-to-board applications. Features 5 positions with a 2.54mm pitch and a single row configuration. Contacts are gold-plated bronze with a mating length of 0.215 inches, designed for solder termination. Insulation is natural colored polymer with a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. Rated for 675V AC and 954V DC.
Sign in to ask questions about the Samtec IPL1-105-01-L-S-RA-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-105-01-L-S-RA-K technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.215inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® IPL1 |
| Termination | Solder |
| Voltage Rating (AC) | 675V |
| DC Rated Voltage | 954V |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-105-01-L-S-RA-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.