
This shrouded header features 10 male contacts with a gold plating and a bronze base material. It has a maximum current rating of 7.4A and a maximum voltage rating of 675V AC. The header is designed for through hole mounting and has a straight orientation. It is available in a rail or tube packaging and is RoHS compliant.
Sign in to ask questions about the Samtec IPL1-105-01-S-D-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-105-01-S-D-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 14.22mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-105-01-S-D-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.