
This 10-contact right-angle header features a bronze contact material with gold plating, suitable for high-reliability applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and has a pitch of 2.54mm. It is RoHS compliant and suitable for use in environments with a maximum voltage rating of 675V.
Samtec IPL1-105-01-S-D-RA-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.19mm |
| Gender | Male |
| Length | 14.22mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
