
This 10-contact right-angle surface mount connector features a 2.54mm pitch and is rated for a maximum current of 7.4A and voltage of 675V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Samtec IPL1-105-02-L-DH-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec IPL1-105-02-L-DH-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.84mm |
| Gender | Male |
| Length | 16.76mm |
| Max Current Rating | 7.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 675V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | IPL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec IPL1-105-02-L-DH-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.