
This 5-pin right angle surface mount header features a 2.54mm pitch and solder termination. It is available in tape and reel packaging and is RoHS compliant. The header is designed for use in board-to-board and mezzanine applications and is not radiation hardened.
Samtec IPL1-105-02-L-SH-K-TR technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.